Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL25123L000FEA18Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel14AJ2847RL
Cut Tape14AJ2847
Product RangeWSL_18 Series
Your Part Number
15 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.640 | $13.20 |
| Total Price | $13.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.640 |
| 10+ | $1.780 |
| 15+ | $1.660 |
| 25+ | $1.540 |
| 50+ | $1.400 |
| 125+ | $1.270 |
| 250+ | $1.130 |
| 500+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL25123L000FEA18Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel14AJ2847RL
Cut Tape14AJ2847
Product RangeWSL_18 Series
Resistance3000µohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Resistor Element TypeMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Product Range
WSL_18 Series
Power Rating
2W
Resistor Technology
Metal Strip
Temperature Coefficient
± 150ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL25123L000FEA18
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
