Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL1206R0500FEA SMD Current Sense Resistor, 0.05 ohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/21AM9022-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0500FEACopy
Newark Part No.
Full Reel18X4703
Re-Reel21AM9024
Cut Tape21AM9024
Product RangeWSL Series
Your Part Number
31,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.958 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 25+ | $0.533 |
| 50+ | $0.507 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 5000+ | $0.475 |
| 10000+ | $0.439 |
| 20000+ | $0.409 |
| 30000+ | $0.381 |
| 50000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0500FEACopy
Newark Part No.
Full Reel18X4703
Re-Reel21AM9024
Cut Tape21AM9024
Product RangeWSL Series
Technical Datasheet
Resistance0.05ohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL1206R0500FEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
