Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL1206R0150FEA18Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AM7168RL
Cut Tape18AM7168
Product RangeWSL-HP Series
Your Part Number
4,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.965 | $9.65 |
| Total Price | $9.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.965 |
| 20+ | $0.860 |
| 30+ | $0.755 |
| 50+ | $0.721 |
| 100+ | $0.686 |
| 250+ | $0.611 |
| 500+ | $0.563 |
| 1000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0150FEA18Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AM7168RL
Cut Tape18AM7168
Product RangeWSL-HP Series
Resistance0.015ohm
Product RangeWSL-HP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.63mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL-HP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL1206R0150FEA18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
