Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0800FEA SMD Current Sense Resistor, WSL Series, 0.08 ohm, WSL Series, 0805 [2012 Metric], 125 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0800FEACopy
Newark Part No.
Full Reel18X4696
Re-Reel77R9388
Cut Tape77R9388
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.389 | $1,945.00 |
| Total Price | $1,945.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.346 |
| 10000+ | $0.320 |
| 20000+ | $0.298 |
| 30000+ | $0.278 |
| 50000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0800FEACopy
Newark Part No.
Full Reel18X4696
Re-Reel77R9388
Cut Tape77R9388
Product RangeWSL Series
Technical Datasheet
Resistance0.08ohm
Product RangeWSL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.08ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL0805R0800FEA
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
