Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSKW06123L000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AM7151RL
Cut Tape18AM7151
Product RangeWSKW Series
Your Part Number
2,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.920 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 25+ | $0.525 |
| 100+ | $0.491 |
| 250+ | $0.459 |
| 500+ | $0.429 |
| 1000+ | $0.399 |
| 5000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSKW06123L000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AM7151RL
Cut Tape18AM7151
Product RangeWSKW Series
Resistance3000µohm
Product RangeWSKW Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.5mm
Product Width3.05mm
Product Height0.46mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.05mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSKW Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
1.5mm
Product Height
0.46mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSKW06123L000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
