Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0200FEACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel12AC7822
Re-Reel45AJ9683RL
Cut Tape45AJ9683
Product RangeWSHM2818 Series
Your Part Number
1,355 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.930 | $9.65 |
| Total Price | $9.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.930 |
| 25+ | $0.990 |
| 100+ | $0.895 |
| 250+ | $0.792 |
| 500+ | $0.720 |
| 1000+ | $0.672 |
| 5000+ | $0.623 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.625 |
| 10500+ | $0.613 |
| 17500+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0200FEACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel12AC7822
Re-Reel45AJ9683RL
Cut Tape45AJ9683
Product RangeWSHM2818 Series
Resistance0.02ohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSHM2818R0200FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
