Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.769 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 50+ | $0.647 |
| 100+ | $0.583 |
| 250+ | $0.530 |
| 500+ | $0.469 |
| 1000+ | $0.425 |
| 2500+ | $0.357 |
| 5000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS19GSMF-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel95AC2505RL
Cut Tape95AC2505
Product RangeTransZorb
Technical Datasheet
Product RangeTransZorb
TVS PolarityUnidirectional
Reverse Standoff Voltage18.7V
Clamping Voltage Max31V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage21.61V
Maximum Breakdown Voltage22.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TransZorb
Reverse Standoff Voltage
18.7V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
21.61V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
31V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for VTVS19GSMF-HM3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

