Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY2890GX01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0993
Re-Reel51AH6518RL
Cut Tape51AH6518
Your Part Number
33,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.365 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
| 50+ | $0.597 |
| 100+ | $0.444 |
| 250+ | $0.409 |
| 500+ | $0.373 |
| 1000+ | $0.336 |
| 2500+ | $0.330 |
| 5000+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.365 |
| 18000+ | $0.342 |
| 30000+ | $0.333 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2890GX01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0993
Re-Reel51AH6518RL
Cut Tape51AH6518
Peak Wavelength890nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)135mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
Angle of Half Intensity
10°
Radiant Intensity (Ie)
135mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
