Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-VSUD505CW60Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AM8544
Product RangeFRED Pt Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.510 |
| 5+ | $52.910 |
| 10+ | $52.300 |
| 25+ | $51.700 |
| 50+ | $51.090 |
| 100+ | $50.490 |
Price for:Each
Minimum: 1
Multiple: 1
$53.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSUD505CW60Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AM8544
Product RangeFRED Pt Series
Repetitive Peak Reverse Voltage600V
Average Forward Current500A
Forward Voltage Max1.355V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current3.8kA
Diode MountingPanel
Product RangeFRED Pt Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.355V
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Average Forward Current
500A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
3.8kA
Product Range
FRED Pt Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
