Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST330C08C0
Newark Part No.07B3412
Product RangeVS-ST330C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.110 |
| 25+ | $76.300 |
| 50+ | $75.180 |
| 100+ | $73.500 |
Price for:Each
Minimum: 12
Multiple: 12
$949.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST330C08C0
Newark Part No.07B3412
Product RangeVS-ST330C Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200mA
Average On State Current720A
Average Forward Current720A
On State RMS Current1.42kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current9kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-200AB
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST330C Series
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
720A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
9kA
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
TO-200AB
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
800V
Average On State Current
720A
On State RMS Current
1.42kA
Operating Temperature Max
125°C
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
VS-ST330C Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate