Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-GT100TS065NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AM8539
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.710 |
| 10+ | $54.930 |
Price for:Each
Minimum: 1
Multiple: 1
$57.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100TS065NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AM8539
IGBT ConfigurationHalf Bridge
Continuous Collector Current96A
Collector Emitter Saturation Voltage-
Power Dissipation259W
Operating Temperature Max175°C
Transistor Case StyleINT-A-PAK
IGBT TerminationScrew
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Continuous Collector Current
96A
Power Dissipation
259W
Transistor Case Style
INT-A-PAK
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
