Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S02Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.09F7319
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $14.570 |
| 250+ | $14.070 |
| 500+ | $13.070 |
Price for:Each
Minimum: 100
Multiple: 100
$1,457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S02Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.09F7319
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.85V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current730A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-70HFL60S02 is a Fast Recovery Diode with excellent surge capability. It is suitable for DC power supplies, inverters, converters, choppers, ultrasonic systems and freewheeling diodes.
- Short reverse recovery time
- Low stored charge
- Wide current range
- Up to 100V VRRM
- Stud normal polarity (cathode to stud)
- -40 to 125°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.85V
Diode Case Style
DO-5
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
730A
Product Range
-
Alternatives for VS-70HFL60S02
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
