Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-70HF10Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09F7329 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.610 |
| 10+ | $12.060 |
| 25+ | $12.040 |
| 50+ | $12.030 |
| 100+ | $12.010 |
| 250+ | $11.770 |
| 500+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-70HF10Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09F7329 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 70A |
| Forward Voltage Max | 1.35V |
| Diode Module Configuration | - |
| Diode Case Style | DO-5 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 180°C |
| Forward Surge Current | 1.05kA |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The VS-70HF10 is a Standard Recovery Diode with high surge current capability. It is designed for a wide range of applications in battery chargers, machine tool controls and converters.
- Up to 1600V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1.35V |
| Diode Case Style | DO-5 |
| Operating Temperature Max | 180°C |
| Diode Mounting | Stud |
| SVHC | Lead (08-Jul-2021) |
| Average Forward Current | 70A |
|---|---|
| Diode Module Configuration | - |
| No. of Pins | 2Pins |
| Forward Surge Current | 1.05kA |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
