Print Page
1,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $0.828 |
| 100+ | $0.756 |
| 500+ | $0.707 |
| 1000+ | $0.657 |
| 2500+ | $0.598 |
| 10000+ | $0.553 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6EWL06FN-M3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82T9780
Product RangeVS-6E
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time70ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product RangeVS-6E
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VS-6EWL06FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop, Hyperfast™ recovery time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Ultra-fast recovery time, extremely low VF and soft recovery
- For PFC DCM operation
- Low leakage current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
70ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.25V
Forward Surge Current
80A
Diode Case Style
TO-252AA
Product Range
VS-6E
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

