Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-25TTS12S-M3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH9142
Product RangeVS-25TTSxxxS-M3
Your Part Number
24,464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $3.140 |
| 100+ | $2.890 |
| 500+ | $2.540 |
| 1000+ | $2.490 |
| 2500+ | $2.440 |
| 5000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25TTS12S-M3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH9142
Product RangeVS-25TTSxxxS-M3
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max45mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-263AB
No. of Pins3Pins
Peak Non Repetitive Surge Current350A
Holding Current Max150mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeVS-25TTSxxxS-M3
SVHCLead (04-Feb-2026)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
16A
Thyristor Case Style
TO-263AB
Peak Non Repetitive Surge Current
350A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
45mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
VS-25TTSxxxS-M3
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
