Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-20BQ030-M3/5BTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 06AC2616 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 3200+ | $0.246 |
| 6400+ | $0.234 |
| 9600+ | $0.232 |
| 16000+ | $0.226 |
| 32000+ | $0.219 |
| 80000+ | $0.215 |
| 160000+ | $0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3200
Multiple: 3200
$787.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-20BQ030-M3/5BTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 06AC2616 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 470mV |
| Forward Surge Current | 350A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (15-Jan-2019) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 350A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Forward Voltage Max | 470mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (15-Jan-2019) |
Technical Docs (2)
Alternatives for VS-20BQ030-M3/5BT
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
