Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1EFH02-M3/ICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0991
Re-Reel57AJ0821RL
Cut Tape57AJ0821
Product RangeFRED Pt eSMP Series
Your Part Number
40,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.157 | $0.00 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.586 |
| 50+ | $0.373 |
| 100+ | $0.251 |
| 250+ | $0.225 |
| 500+ | $0.198 |
| 1000+ | $0.166 |
| 2500+ | $0.164 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.157 |
| 20000+ | $0.141 |
| 40000+ | $0.130 |
| 60000+ | $0.122 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1EFH02-M3/ICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0991
Re-Reel57AJ0821RL
Cut Tape57AJ0821
Product RangeFRED Pt eSMP Series
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time25ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2 Pin
Product RangeFRED Pt eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
930mV
Forward Surge Current
35A
Diode Case Style
DO-219AB (SMF)
Product Range
FRED Pt eSMP Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
