Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015-M3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AJ3144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $1.430 |
Price for:Each
Minimum: 8000
Multiple: 8000
$11,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015-M3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AJ3144
Repetitive Peak Reverse Voltage15V
Average Forward Current19A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max360mV
Forward Surge Current700A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
700A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
19A
Diode Case Style
TO-220AC
Forward Voltage Max
360mV
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Alternatives for VS-19TQ015-M3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
