Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-16EDH02-M3/ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AC4302RL
Cut Tape13AC4302
Product RangeFRED Pt® SMPD
Your Part Number
2,392 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 50+ | $1.990 |
| 100+ | $1.450 |
| 250+ | $1.330 |
| 500+ | $1.210 |
| 1000+ | $1.140 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16EDH02-M3/ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AC4302RL
Cut Tape13AC4302
Product RangeFRED Pt® SMPD
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time26ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3 Pin
Product RangeFRED Pt® SMPD
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
26ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1V
Forward Surge Current
250A
Diode Case Style
TO-263AC
Product Range
FRED Pt® SMPD
SVHC
Lead (04-Feb-2026)
Alternatives for VS-16EDH02-M3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
