Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.980 |
| 25+ | $69.430 |
| 50+ | $68.400 |
| 100+ | $66.870 |
Price for:Each
Minimum: 15
Multiple: 15
$1,079.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-130MT120KPBF
Newark Part No.88K7903
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current130A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.63V
Forward Surge Current1.18kA
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
130A
No. of Pins
6Pins
Forward Surge Current
1.18kA
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.63V
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
