Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ03FN-M3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53T4491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.991 |
| 6000+ | $0.971 |
| 9000+ | $0.951 |
| 15000+ | $0.932 |
| 30000+ | $0.912 |
| 75000+ | $0.892 |
| 150000+ | $0.872 |
| 300000+ | $0.852 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ03FN-M3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53T4491
Repetitive Peak Reverse Voltage30V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252AA
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Alternatives for VS-12CWQ03FN-M3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
