Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-10CDU06-M3/ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0992
Re-Reel95AC2447RL
Cut Tape95AC2447
Product RangeFRED Pt eSMP Series
Your Part Number
12,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.140 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $1.720 |
| 100+ | $1.300 |
| 250+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $1.000 |
| 5000+ | $0.980 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.140 |
| 6000+ | $0.127 |
| 10000+ | $0.109 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10CDU06-M3/ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0992
Re-Reel95AC2447RL
Cut Tape95AC2447
Product RangeFRED Pt eSMP Series
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time45ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3 Pin
Product RangeFRED Pt eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.5V
Forward Surge Current
110A
Diode Case Style
TO-263AC
Product Range
FRED Pt eSMP Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
