Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-10BQ100-M3/5BTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel43X1964
Re-Reel06AC2615
Cut Tape06AC2615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3200 | $0.277 | $886.40 |
| Total Price | $886.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 5000+ | $0.255 |
| 10000+ | $0.229 |
| 20000+ | $0.209 |
| 30000+ | $0.197 |
| 50000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10BQ100-M3/5BTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel43X1964
Re-Reel06AC2615
Cut Tape06AC2615
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current780A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
780A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
750mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Alternatives for VS-10BQ100-M3/5BT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
