New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Through Hole Resistors
                                                                                                  Print Page

                                                                                                  VR25000008204JA100

                                                                                                  RES, 8.2MOHM, 0.25W, METAL FILM, AXIAL ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  VISHAY VR25000008204JA100
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVR25000008204JA100
                                                                                                  Newark Part No.
                                                                                                  Re-Reel33AK3791
                                                                                                  Cut Tape33AK3791
                                                                                                  Product RangeVR25 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  997 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.350
                                                                                                  10+$0.224
                                                                                                  25+$0.168
                                                                                                  50+$0.159
                                                                                                  100+$0.149
                                                                                                  250+$0.128
                                                                                                  500+$0.113
                                                                                                  1000+$0.100
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVR25000008204JA100
                                                                                                  Newark Part No.
                                                                                                  Re-Reel33AK3791
                                                                                                  Cut Tape33AK3791
                                                                                                  Product RangeVR25 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance8.2Mohm
                                                                                                  Product RangeVR25 Series
                                                                                                  Power Rating250mW
                                                                                                  Resistance Tolerance± 5%
                                                                                                  Resistor Case / PackageAxial Leaded
                                                                                                  Voltage Rating1.6kV
                                                                                                  Resistor Technology-
                                                                                                  Temperature Coefficient± 200ppm/K
                                                                                                  Resistor TypeHigh Voltage
                                                                                                  Product Diameter2.5mm
                                                                                                  Product Length7.5mm
                                                                                                  Product Width-
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max155°C
                                                                                                  QualificationAEC-Q200
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Resistance

                                                                                                  8.2Mohm

                                                                                                  Power Rating

                                                                                                  250mW

                                                                                                  Resistor Case / Package

                                                                                                  Axial Leaded

                                                                                                  Resistor Technology

                                                                                                  -

                                                                                                  Resistor Type

                                                                                                  High Voltage

                                                                                                  Product Length

                                                                                                  7.5mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  Product Range

                                                                                                  VR25 Series

                                                                                                  Resistance Tolerance

                                                                                                  ± 5%

                                                                                                  Voltage Rating

                                                                                                  1.6kV

                                                                                                  Temperature Coefficient

                                                                                                  ± 200ppm/K

                                                                                                  Product Diameter

                                                                                                  2.5mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  155°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Alternatives for VR25000008204JA100

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.