Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOWH260A-X007T
Newark Part No.
Re-Reel82AK2987
Cut Tape82AK2987
Your Part Number
736 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.400 |
| 25+ | $1.310 |
| 50+ | $1.220 |
| 100+ | $1.120 |
| 250+ | $1.050 |
| 500+ | $0.976 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability