Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVORA1150-X017TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel94AM1442RL
Cut Tape94AM1442
Your Part Number
1,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 50+ | $4.480 |
| 100+ | $4.110 |
| 250+ | $3.660 |
| 500+ | $2.980 |
| 1000+ | $2.920 |
| 2500+ | $2.860 |
| 5000+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVORA1150-X017TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel94AM1442RL
Cut Tape94AM1442
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current50mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max200ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.5kV
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
200ohm
I/O Capacitance Typ
0.4pF
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
