Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.244 |
| 10000+ | $0.226 |
| 20000+ | $0.210 |
| 30000+ | $0.196 |
| 50000+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
750mcd
Lens Shape
Round
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
