Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMO333U2AB-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62W1138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.262 |
| 10000+ | $0.242 |
| 20000+ | $0.226 |
| 30000+ | $0.210 |
| 50000+ | $0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMO333U2AB-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62W1138
Technical Datasheet
LED ColorOrange
LED MountingSMD
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity950mcd
Viewing Angle120°
Lens ShapeRound
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Voltage
2.1V
Luminous Intensity
950mcd
Lens Shape
Round
MSL
-
Technical Docs (2)
Alternatives for VLMO333U2AB-GS08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
