Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.135 |
| 10000+ | $0.118 |
| 20000+ | $0.105 |
| 30000+ | $0.097 |
| 50000+ | $0.088 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,012.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMH3102-GS08Copy
Newark Part No.48M8440
Technical Datasheet
LED ColorAmber
LED MountingSMD
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Amber
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
