Print Page
Image is for illustrative purposes only. Please refer to product description.

4,251 In Stock
Need more?
151 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4100 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.313 |
| 25+ | $0.283 |
| 50+ | $0.254 |
| 100+ | $0.225 |
| 500+ | $0.183 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG31L1M2-GS18Copy
Newark Part No.48W7128
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity28mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Standard SMD green LED PLCC-2 suitable for use in automotive: backlighting in dashboards and switches, telecommunication: indicator and backlighting in telephone and fax, indicator and backlight for audio and video equipment, indicator and backlight in office equipment, general use, flat backlight for LCDs, switches and symbols.
- AEC-Q101 qualified
- Luminous intensity categorized
- EIA and ICE standard package
- Low power consumption
- Low profile package
- Compatible with IR reflow, vapour phase, wave solder processes according to CECC 00802 and J-STD-020
- Compatible with automatic placement equipment
- Non-diffused lens: excellent for coupling to light pipes and backlighting
- Preconditioning according to JEDEC® level 2a
- ESD-withstand voltage: up to 2KV according to JESD22-A114-B
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
28mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
