Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMG1300-GS08Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48W3637 |
| Your Part Number | |
| Technical Datasheet |
8,982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.146 |
| 100+ | $0.105 |
| 500+ | $0.085 |
| 1000+ | $0.079 |
| 2500+ | $0.070 |
| 10000+ | $0.061 |
| 25000+ | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMG1300-GS08Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48W3637 |
| Technical Datasheet | |
| LED Color | Yellow Green |
| LED Mounting | SMD |
| LED Case Size | 0603 |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 571nm |
| Luminous Intensity | 35mcd |
| Viewing Angle | 130° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| LED Color | Yellow Green |
|---|---|
| LED Case Size | 0603 |
| Forward Voltage | 2V |
| Luminous Intensity | 35mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Nov-2024) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 571nm |
| Viewing Angle | 130° |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for VLMG1300-GS08
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
