Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.156 |
| 10000+ | $0.137 |
| 20000+ | $0.122 |
| 30000+ | $0.112 |
| 50000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMD3100-GS08Copy
Newark Part No.76R1379
Technical Datasheet
LED ColorRed
LED MountingSMD
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ648nm
Luminous Intensity11.2mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Forward Current If
20mA
Wavelength Typ
648nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Voltage
1.8V
Luminous Intensity
11.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
