Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812Y684KXBAT Multilayer Ceramic Capacitor, VJ Series, 0.68 - F, - 10%, X7R, 100 V, 1812 [4532 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y684KXBATCopy
Newark Part No.
Full Reel49C3367
Re-Reel52X6558
Cut Tape52X6558
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.600 |
| 25+ | $1.460 |
| 50+ | $1.320 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.887 |
| 4000+ | $0.796 |
| 6000+ | $0.768 |
| 10000+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y684KXBATCopy
Newark Part No.
Full Reel49C3367
Re-Reel52X6558
Cut Tape52X6558
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for VJ1812Y684KXBAT
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
