Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0805A680JXACW1BCCopy
Newark Part No.69AH3470
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
24,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.034 |
| 8000+ | $0.033 |
| 16000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A680JXACW1BCCopy
Newark Part No.69AH3470
Product RangeVJ_W1BC Basic Commodity Series
Capacitance68pF
Voltage(DC)50V
Voltage Rating50V
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length2.01mm
Series NameVJ
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68pF
Voltage Rating
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Series Name
VJ
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for VJ0805A680JXACW1BC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
