Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603Y333JXXCW1BC SMD Multilayer Ceramic Capacitor, 0.033 µF, 25 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y333JXXCW1BCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel58J0681
Cut Tape88M8603
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.021 | $84.00 |
| Total Price | $84.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.021 |
| 8000+ | $0.020 |
| 12000+ | $0.019 |
| 20000+ | $0.018 |
| 40000+ | $0.017 |
| 100000+ | $0.016 |
| 200000+ | $0.015 |
| 400000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.022 |
| 8000+ | $0.021 |
| 12000+ | $0.019 |
| 20000+ | $0.018 |
| 40000+ | $0.017 |
| 100000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y333JXXCW1BCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel58J0681
Cut Tape88M8603
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
VJ0603Y333JXXCW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 33000pF capacitance and ±5% capacitance tolerance
- 0603 (1608 Metric) case size
- X7R dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VJ0603Y333JXXCW1BC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
