Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603Y104JXJAC SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603Y104JXJACCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel07J8667 Re-Reel07J8369RL Cut Tape07J8369 |
| Product Range | VJ Commercial Series |
| Your Part Number | |
| Technical Datasheet |
7,012 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.310 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 25+ | $0.136 |
| 100+ | $0.114 |
| 250+ | $0.103 |
| 500+ | $0.092 |
| 1000+ | $0.089 |
| 2500+ | $0.087 |
| 5000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.130 |
| 16000+ | $0.115 |
| 24000+ | $0.094 |
| 40000+ | $0.082 |
| 80000+ | $0.076 |
| 200000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603Y104JXJACCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel07J8667 Re-Reel07J8369RL Cut Tape07J8369 |
| Product Range | VJ Commercial Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | X7R |
| Product Range | VJ Commercial Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | VJ Commercial Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for VJ0603Y104JXJAC
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
