Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603Y103KXBCW1BCCopy
Newark Part No.69AH3359
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.023 |
| 8000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$92.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y103KXBCW1BCCopy
Newark Part No.69AH3359
Product RangeVJ_W1BC Basic Commodity Series
Capacitance0.01µF
Voltage Rating100V
Voltage(DC)100V
Ceramic Capacitor Case0603 [1608 Metric]
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Series NameVJ
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage Rating
100V
Ceramic Capacitor Case
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Series Name
VJ
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0603Y103KXBCW1BC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
