Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603A101JXAACCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel38AH3167
Re-Reel62AC8265RL
Cut Tape62AC8265
Product RangeVJ Commercial Series
Your Part Number
101,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.100 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.100 |
| 250+ | $0.077 |
| 500+ | $0.069 |
| 1000+ | $0.063 |
| 5000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.027 |
| 8000+ | $0.027 |
| 16000+ | $0.026 |
| 32000+ | $0.026 |
| 64000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A101JXAACCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel38AH3167
Re-Reel62AC8265RL
Cut Tape62AC8265
Product RangeVJ Commercial Series
Capacitance100pF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Voltage(AC)-
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1.6mm
Series NameVJ
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
50V
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Series Name
VJ
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
-
Voltage Rating
50V
Capacitor Case / Package
0603 [1608 Metric]
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0603A101JXAAC
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
