Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0402Y103KXJACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH6208
Re-Reel62AC8247RL
Cut Tape62AC8247
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.162 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.162 |
| 20+ | $0.149 |
| 30+ | $0.136 |
| 50+ | $0.122 |
| 100+ | $0.110 |
| 250+ | $0.109 |
| 500+ | $0.108 |
| 1000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.070 |
| 10000+ | $0.065 |
| 15000+ | $0.057 |
| 25000+ | $0.050 |
| 50000+ | $0.042 |
| 125000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y103KXJACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH6208
Re-Reel62AC8247RL
Cut Tape62AC8247
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VJ0402Y103KXJAC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
