Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402A120JXACW1BC
Newark Part No.88M8494
Product RangeVJ_W1BC Basic Commodity Series
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.029 |
| 100+ | $0.025 |
| 250+ | $0.021 |
| 500+ | $0.016 |
| 1000+ | $0.015 |
| 2500+ | $0.014 |
| 5000+ | $0.013 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402A120JXACW1BC
Newark Part No.88M8494
Product RangeVJ_W1BC Basic Commodity Series
Capacitance12pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ (VJ....W1BC basic commodity series) surface mount multilayer ceramic chip capacitors for commodity applications. Typical applications include consumer electronics, telecommunications, data processing and mobile applications.
- Suitable for high frequency applications
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base metal electrode system (BME)
Technical Specifications
Capacitance
12pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0402A120JXACW1BC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability