Print Page
Image is for illustrative purposes only. Please refer to product description.

7,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.625 |
| 25+ | $0.572 |
| 50+ | $0.505 |
| 100+ | $0.449 |
| 250+ | $0.385 |
| 500+ | $0.329 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
950nm
Power Consumption
100mW
Transistor Case Style
PLCC
Automotive Qualification Standard
AEC-Q102
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
