Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEMT2000X01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 70R1434 |
| Your Part Number | |
| Technical Datasheet |
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 50+ | $0.550 |
| 100+ | $0.403 |
| 250+ | $0.370 |
| 500+ | $0.337 |
| 1000+ | $0.316 |
| 2500+ | $0.298 |
| 5000+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEMT2000X01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 70R1434 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The VEMT2000X01 is a Silicon NPN Epitaxial Planar Phototransistor with daylight blocking filter in a miniature, black dome lens package for surface mounting. Filter bandwidth is matched with 830 to 950nm IR emitters.
- Surface mount
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 830 to 950nm IR emitters
- Fast response time
- ϕ = ±15° Angle of half sensitivity
- Package matched with IR emitter series VSMB2000X01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
| SVHC | No SVHC (15-Jan-2019) |
|---|
Technical Docs (1)
Alternatives for VEMT2000X01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
