Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.693 |
| 25+ | $0.632 |
| 50+ | $0.559 |
| 100+ | $0.497 |
| 250+ | $0.426 |
| 500+ | $0.364 |
| 1000+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD3160FX01-GS08Copy
Newark Part No.01AM9270
No. of Pins2Pins
Diode Case StylePLCC
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±60°
Dark Current1nA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
1nA
Operating Temperature Max
110°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
PLCC
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
