Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.915 |
| 10+ | $0.668 |
| 25+ | $0.600 |
| 50+ | $0.534 |
| 100+ | $0.462 |
| 500+ | $0.399 |
| 1000+ | $0.359 |
| 2500+ | $0.333 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS10T320BSECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH2301
Product RangeVDRUS
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeVDRUS
Clamping Voltage Vc Max510V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)107J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
VDRUS
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
510V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
107J
SVHC
To Be Advised
Alternatives for VDRUS10T320BSE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

