Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVDMG10A0
Newark Part No.04X5262
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.909 |
| 2000+ | $0.825 |
| 4000+ | $0.741 |
| 6000+ | $0.714 |
| 10000+ | $0.699 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$1,454.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMG10A0
Newark Part No.04X5262
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2V
Luminous Intensity400µcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Technical Specifications
LED Color
Green
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Forward Current If
20mA
Luminous Intensity
400µcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate