Print Page
Image is for illustrative purposes only. Please refer to product description.

136,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.097 |
| 10000+ | $0.082 |
| 20000+ | $0.074 |
| 30000+ | $0.070 |
| 50000+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
63W
SVHC
No SVHC (19-Jan-2021)
Diode Case Style
LLP1006
Operating Voltage
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
