Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVCAN16A2-03S-E3-08Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.44AJ2894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.326 |
Price for:Each
Minimum: 15000
Multiple: 15000
$4,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
145W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
16V
Product Range
-
SVHC
To Be Advised
Alternatives for VCAN16A2-03S-E3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
