Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV8PAM10S-M3/HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM1004
Re-Reel93AH0554RL
Cut Tape93AH0554
Product RangeTMBS V8PAM10S Series
Your Part Number
8,402 In Stock
39,808 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.360 | $0.00 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.090 |
| 10+ | $0.715 |
| 15+ | $0.661 |
| 25+ | $0.606 |
| 50+ | $0.552 |
| 125+ | $0.497 |
| 250+ | $0.487 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.360 |
| 10500+ | $0.354 |
| 17500+ | $0.334 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV8PAM10S-M3/HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM1004
Re-Reel93AH0554RL
Cut Tape93AH0554
Product RangeTMBS V8PAM10S Series
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current90A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS V8PAM10S Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
90A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-221BC
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
TMBS V8PAM10S Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
