Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 14000 | $0.362 | $5,068.00 |
| Total Price | $5,068.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.362 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.341 |
| 20000+ | $0.323 |
| 30000+ | $0.306 |
| 50000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV8PAL50-M3/ICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel38X6016
Cut Tape38X6015
Product RangeV8PAL
Repetitive Peak Reverse Voltage50V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV8PAL
Qualification-
SVHCLead
Product Overview
The V8PAL50-M3/I is a surface-mount Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage, high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes cathode end
- Low forward-voltage drop, low power losses
- High efficiency
- Halogen-free
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-221BC
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
V8PAL
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
