Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | V8P10-M3/86ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel24R8069 Cut Tape05W7019 |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.452 | $678.00 |
| Total Price | $678.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.433 |
| 3000+ | $0.426 |
| 4500+ | $0.401 |
| 7500+ | $0.380 |
| 15000+ | $0.361 |
| 37500+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | V8P10-M3/86ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel24R8069 Cut Tape05W7019 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Diode Case Style | TO-277A |
| No. of Pins | 3Pins |
| Forward Voltage Max | 680mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 3Pins |
| Forward Surge Current | 150A |
| Qualification | - |
| SVHC | Lead (19-Jan-2021) |
| Average Forward Current | 8A |
|---|---|
| Diode Case Style | TO-277A |
| Forward Voltage Max | 680mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (2)
Alternatives for V8P10-M3/86A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
